Technical documents
Specifications
Brand
ROHMMaximum Continuous Collector Current
60 A
Maximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
±30V
Maximum Power Dissipation
194 W
Number of Transistors
1
Package Type
TO-247GE
Configuration
Single
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
P.O.A.
Each (In a Pack of 2) (ex VAT)
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMMaximum Continuous Collector Current
60 A
Maximum Collector Emitter Voltage
650 V
Maximum Gate Emitter Voltage
±30V
Maximum Power Dissipation
194 W
Number of Transistors
1
Package Type
TO-247GE
Configuration
Single
Mounting Type
Through Hole
Channel Type
N
Pin Count
3