ROHM2.1 V RGB LED 1816 (0706) SMD, MSL0402RGBU1

RS Stock No.: 133-3220Brand: ROHMManufacturers Part No.: MSL0402RGBU1
brand-logo
View all in LEDs

Technical documents

Specifications

Brand

ROHM

LED Colours

RGB

LED Colour(s)

RGB

Package Type

1816 (0706)

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.1 V

Luminous Intensity

180 (Blue) mcd, 400 (Red) mcd, 550 (Green) mcd

Number of Pins

6

Lens Shape

Rectangular

Dominant Wavelength

475 (Blue) nm, 535 (Green) nm, 629 (Red) nm

Dimensions

1.8 x 1.6 x 0.5mm

Forward Current

20mA

Lens Finish

Milky White

Product details

RGB (Red Green Blue) Chip LED, MSL0402RGB

Small and High Brightness RGB LED
Size 1.8 x 1.6 mm (0706)

Visible Light LEDs, ROHM Semiconductor

Stock information temporarily unavailable.

₪ 47.25

₪ 4.725 Each (In a Pack of 10) (ex VAT)

₪ 55.28

₪ 5.528 Each (In a Pack of 10) (inc. VAT)

ROHM2.1 V RGB LED 1816 (0706) SMD, MSL0402RGBU1
Select packaging type

₪ 47.25

₪ 4.725 Each (In a Pack of 10) (ex VAT)

₪ 55.28

₪ 5.528 Each (In a Pack of 10) (inc. VAT)

ROHM2.1 V RGB LED 1816 (0706) SMD, MSL0402RGBU1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40₪ 4.725₪ 47.25
50 - 90₪ 4.005₪ 40.05
100 - 490₪ 3.675₪ 36.75
500 - 990₪ 3.585₪ 35.85
1000+₪ 3.54₪ 35.40

Technical documents

Specifications

Brand

ROHM

LED Colours

RGB

LED Colour(s)

RGB

Package Type

1816 (0706)

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.1 V

Luminous Intensity

180 (Blue) mcd, 400 (Red) mcd, 550 (Green) mcd

Number of Pins

6

Lens Shape

Rectangular

Dominant Wavelength

475 (Blue) nm, 535 (Green) nm, 629 (Red) nm

Dimensions

1.8 x 1.6 x 0.5mm

Forward Current

20mA

Lens Finish

Milky White

Product details

RGB (Red Green Blue) Chip LED, MSL0402RGB

Small and High Brightness RGB LED
Size 1.8 x 1.6 mm (0706)

Visible Light LEDs, ROHM Semiconductor