Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ROHM, 16bit 16 bit MCU, ML62Q1365 Microcontroller, 24MHz, 32 kByte Flash, 32-Pin WQFN

RS Stock No.: 265-094Brand: ROHMManufacturers Part No.: ML62Q1365-NNNGDZWBX
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

ROHM

Family Name

ML62Q1365

Package Type

WQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

16 bit MCU

Data Bus Width

16bit

Program Memory Size

32 Kbyte

Maximum Frequency

24MHz

Program Memory Type

Flash

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM, 16bit 16 bit MCU, ML62Q1365 Microcontroller, 24MHz, 32 kByte Flash, 32-Pin WQFN
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM, 16bit 16 bit MCU, ML62Q1365 Microcontroller, 24MHz, 32 kByte Flash, 32-Pin WQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

ROHM

Family Name

ML62Q1365

Package Type

WQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

16 bit MCU

Data Bus Width

16bit

Program Memory Size

32 Kbyte

Maximum Frequency

24MHz

Program Memory Type

Flash

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more