Technical documents
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
27V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Pin Count
3
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 200) (ex VAT)
ROHM, 27V Zener Diode 250 mW SMT 3-Pin SOT-23
Select packaging type
Standard
200
P.O.A.
Each (In a Pack of 200) (ex VAT)
ROHM, 27V Zener Diode 250 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type
Standard
200
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
27V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Pin Count
3