Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ROHM BV1HAL45EFJ-E2, 1High Side, High Side Power Switch IC

RS Stock No.: 246-3883Brand: ROHMManufacturers Part No.: BV1HAL45EFJ-E2
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Brand

ROHM

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance

45mΩ

Number of Channels

1

Maximum Operating Supply Voltage

34 V

Maximum Operating Current

3.5mA

Number of Outputs

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ROHM BV1HAL45EFJ-E2, 1High Side, High Side Power Switch IC

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ROHM BV1HAL45EFJ-E2, 1High Side, High Side Power Switch IC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

ROHM

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance

45mΩ

Number of Channels

1

Maximum Operating Supply Voltage

34 V

Maximum Operating Current

3.5mA

Number of Outputs

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more