ROHM BD4269UEFJ-CE2 Linear Voltage, Voltage Regulator 300mA, 5 V

RS Stock No.: 246-3806Brand: ROHMManufacturers Part No.: BD4269UEFJ-CE2
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

ROHM

Regulator Function

LDO

Maximum Output Current

300mA

Regulator Type

Linear Voltage

Output Voltage

5 V

Line Regulation

30 mV

Accuracy

±3%

Load Regulation

30 %/mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ROHM BD4269UEFJ-CE2 Linear Voltage, Voltage Regulator 300mA, 5 V

P.O.A.

Each (On a Reel of 2500) (ex VAT)

ROHM BD4269UEFJ-CE2 Linear Voltage, Voltage Regulator 300mA, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

ROHM

Regulator Function

LDO

Maximum Output Current

300mA

Regulator Type

Linear Voltage

Output Voltage

5 V

Line Regulation

30 mV

Accuracy

±3%

Load Regulation

30 %/mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more