Technical documents
Specifications
Brand
ROHMNumber of Channels
2
Processor Type
Audio Processor
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
14
Dimensions
8.7 x 4.4 x 1.5mm
Height
1.5mm
Length
8.7mm
Width
4.4mm
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
5 V
Maximum Operating Temperature
+75 °C
Maximum Operating Supply Voltage
7.3 V
Country of Origin
Germany
₪ 93.90
₪ 18.78 Each (In a Pack of 5) (ex VAT)
₪ 109.86
₪ 21.973 Each (In a Pack of 5) (inc. VAT)
5
₪ 93.90
₪ 18.78 Each (In a Pack of 5) (ex VAT)
₪ 109.86
₪ 21.973 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | ₪ 18.78 | ₪ 93.90 |
25 - 45 | ₪ 17.91 | ₪ 89.55 |
50 - 245 | ₪ 16.845 | ₪ 84.22 |
250+ | ₪ 15.495 | ₪ 77.48 |
Technical documents
Specifications
Brand
ROHMNumber of Channels
2
Processor Type
Audio Processor
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
14
Dimensions
8.7 x 4.4 x 1.5mm
Height
1.5mm
Length
8.7mm
Width
4.4mm
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
5 V
Maximum Operating Temperature
+75 °C
Maximum Operating Supply Voltage
7.3 V
Country of Origin
Germany