Rohde & Schwarz RTB-2002 RTB2000 Series, 100MHz Bench Digital Oscilloscopes, 2 Analogue Channels

RS Stock No.: 184-6566Brand: Rohde & SchwarzManufacturers Part No.: RTB2K-102 + RTB-PK1
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Benchtop Digital Oscilloscope

Interface

USB

Sample Rate Random

2.5 (Interleaved) Gsps

Screen Size

10.1in

Series

RTB2000

Minimum Time Base

1ns/div

Safety Category

CAT II 400V, CAT III 400V, CAT IV 400V

Rise Time

< 5ns

Display Type

Capacitive Touch Gesture-Enabled Display

Power Source

Mains

Maximum Vertical Sensitivity

5V/div

Minimum Vertical Sensitivity

1mV/div

Safety Category Level

CAT II, CAT III, CAT IV

Safety Category Voltage

400V

Vertical Resolution

10 bit, 16 (High Resolution Decimation Mode) bit

Country of Origin

Czech Republic

Stock information temporarily unavailable.

₪ 20,035.47

₪ 20,035.47 1 Kit (ex VAT)

₪ 23,441.50

₪ 23,441.50 1 Kit (inc. VAT)

Rohde & Schwarz RTB-2002 RTB2000 Series, 100MHz Bench Digital Oscilloscopes, 2 Analogue Channels

₪ 20,035.47

₪ 20,035.47 1 Kit (ex VAT)

₪ 23,441.50

₪ 23,441.50 1 Kit (inc. VAT)

Rohde & Schwarz RTB-2002 RTB2000 Series, 100MHz Bench Digital Oscilloscopes, 2 Analogue Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Benchtop Digital Oscilloscope

Interface

USB

Sample Rate Random

2.5 (Interleaved) Gsps

Screen Size

10.1in

Series

RTB2000

Minimum Time Base

1ns/div

Safety Category

CAT II 400V, CAT III 400V, CAT IV 400V

Rise Time

< 5ns

Display Type

Capacitive Touch Gesture-Enabled Display

Power Source

Mains

Maximum Vertical Sensitivity

5V/div

Minimum Vertical Sensitivity

1mV/div

Safety Category Level

CAT II, CAT III, CAT IV

Safety Category Voltage

400V

Vertical Resolution

10 bit, 16 (High Resolution Decimation Mode) bit

Country of Origin

Czech Republic