Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Rohde & Schwarz HM8134 Function Generator, 1Hz Min, 1200MHz Max, FM Modulation, Variable Sweep

RS Stock No.: 389-1225Brand: Rohde & SchwarzManufacturers Part No.: HM8134
brand-logo
View all in Function Generators

Technical documents

Specifications

Maximum Frequency Range Sinewave

1200MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

1200MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

1Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 Hz

FM Modulation

Yes

Time Base Accuracy

±0.5ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1200MHz

Minimum Frequency Range Triangle/Saw

1Hz

Interface Type

RS232, USB

Minimum Operating Temperature

+5°C

Internal and External Amplitude Modulation

Yes

Output Amplitude

2V Pk-Pk

Height

75mm

Model Number

HM8134

Dimensions

365 x 285 x 75mm

Frequency Range Square Pulse and Arbitrary Waveform

1 Hz → 1200 MHz

Input Impedance

10 kΩ

Maximum Operating Temperature

+40°C

Attenuation

-20dB

Length

365mm

Weight

5kg

Digital Amplitude and Offset

Yes

Width

365mm

Country of Origin

Germany

Product details

HAMEG HM8134 1GHz Wide Range Generator

Capable of setting 1Hz in any range
AM, FM and Phase Modulation, internal or external source
10 user set up memory locations

Supplied with

manual, UK and European mains leads

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rohde & Schwarz HM8134 Function Generator, 1Hz Min, 1200MHz Max, FM Modulation, Variable Sweep

P.O.A.

Rohde & Schwarz HM8134 Function Generator, 1Hz Min, 1200MHz Max, FM Modulation, Variable Sweep
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Maximum Frequency Range Sinewave

1200MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

1200MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

1Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 Hz

FM Modulation

Yes

Time Base Accuracy

±0.5ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1200MHz

Minimum Frequency Range Triangle/Saw

1Hz

Interface Type

RS232, USB

Minimum Operating Temperature

+5°C

Internal and External Amplitude Modulation

Yes

Output Amplitude

2V Pk-Pk

Height

75mm

Model Number

HM8134

Dimensions

365 x 285 x 75mm

Frequency Range Square Pulse and Arbitrary Waveform

1 Hz → 1200 MHz

Input Impedance

10 kΩ

Maximum Operating Temperature

+40°C

Attenuation

-20dB

Length

365mm

Weight

5kg

Digital Amplitude and Offset

Yes

Width

365mm

Country of Origin

Germany

Product details

HAMEG HM8134 1GHz Wide Range Generator

Capable of setting 1Hz in any range
AM, FM and Phase Modulation, internal or external source
10 user set up memory locations

Supplied with

manual, UK and European mains leads

You may be interested in