Technical documents
Specifications
Brand
RocolTrade Name
Rocol Tufgear Universal
Grease Type
Organically Modified Clay
Product Form
Grease
Package Type
Pail
Package Size
18 kg
Food Processing Safe
No
NGLI Grade
2
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Rocol Organically Modified Clay Grease 18 kg Rocol Tufgear Universal
1
P.O.A.
Rocol Organically Modified Clay Grease 18 kg Rocol Tufgear Universal
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RocolTrade Name
Rocol Tufgear Universal
Grease Type
Organically Modified Clay
Product Form
Grease
Package Type
Pail
Package Size
18 kg
Food Processing Safe
No
NGLI Grade
2
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Country of Origin
United Kingdom