ROCA Stainless Steel Handle 48 mm Height, 12mm Width, 188mm Length

RS Stock No.: 348-7523Brand: ROCA

Technical documents

Specifications

Brand

ROCA

Material

Stainless Steel

Length

188mm

Height

48 mm

Width

12mm

Product details

Tubular Flanged Double Hole

Suitable for cabinets, enclosures etc. where corrosion resistance is required
Supplied complete with screws

You may be interested in
Stock information temporarily unavailable.

₪ 64.29

₪ 64.29 Each (ex VAT)

₪ 75.22

₪ 75.22 Each (inc. VAT)

ROCA Stainless Steel Handle 48 mm Height, 12mm Width, 188mm Length

₪ 64.29

₪ 64.29 Each (ex VAT)

₪ 75.22

₪ 75.22 Each (inc. VAT)

ROCA Stainless Steel Handle 48 mm Height, 12mm Width, 188mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 64.29
5 - 9₪ 62.14
10 - 29₪ 59.92
30+₪ 57.03
You may be interested in

Technical documents

Specifications

Brand

ROCA

Material

Stainless Steel

Length

188mm

Height

48 mm

Width

12mm

Product details

Tubular Flanged Double Hole

Suitable for cabinets, enclosures etc. where corrosion resistance is required
Supplied complete with screws

You may be interested in