RND RND 210 Series Vandal Proof Push Button Switch, (On)-Off, Panel Mount, 19mm Cutout, 1NO, 36V dc, IP65

RS Stock No.: 283-2545Brand: RNDManufacturers Part No.: RND 210-00388Distrelec Article No.: 30101404
View all in Push Button Switches

Technical documents

Specifications

Brand

RND

Switch Operation

(On)-Off

Illuminated

No

Series

RND 210

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

1NO

Voltage Rating

36V dc

IP Rating

IP65

Manufacturer Part No.

RND 210-00388

Distrelec Product Id

30101404

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RND RND 210 Series Vandal Proof Push Button Switch, (On)-Off, Panel Mount, 19mm Cutout, 1NO, 36V dc, IP65

P.O.A.

RND RND 210 Series Vandal Proof Push Button Switch, (On)-Off, Panel Mount, 19mm Cutout, 1NO, 36V dc, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RND

Switch Operation

(On)-Off

Illuminated

No

Series

RND 210

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

1NO

Voltage Rating

36V dc

IP Rating

IP65

Manufacturer Part No.

RND 210-00388

Distrelec Product Id

30101404

Country of Origin

Taiwan, Province Of China