Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Riverdi RVT50UQENWC04 TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels

RS Stock No.: 193-1174Brand: RiverdiManufacturers Part No.: RVT50UQENWC04
View all in LCD Colour Displays

Technical documents

Specifications

Brand

Riverdi

Diagonal Display Size

5in

Interface Type

SPI

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

108 x 65mm

Touch Screen Type

Capacitive

Supply Voltage

7 V

Backlight Type

LED

AC or DC Input Voltage

DC

Dimensions

136 x 9.2 x 92.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

510cd/m²

Viewing Area Width

64.8mm

Voltage Rating

3.3V

Operating Temperature Range

-20 → +70°C

Display Type

TFT

Viewing Area Height

108mm

Width

136mm

Height

92.8mm

Current Rating

1.1A

Depth

9.2mm

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Riverdi RVT50UQENWC04 TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels

P.O.A.

Riverdi RVT50UQENWC04 TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Riverdi

Diagonal Display Size

5in

Interface Type

SPI

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

108 x 65mm

Touch Screen Type

Capacitive

Supply Voltage

7 V

Backlight Type

LED

AC or DC Input Voltage

DC

Dimensions

136 x 9.2 x 92.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

510cd/m²

Viewing Area Width

64.8mm

Voltage Rating

3.3V

Operating Temperature Range

-20 → +70°C

Display Type

TFT

Viewing Area Height

108mm

Width

136mm

Height

92.8mm

Current Rating

1.1A

Depth

9.2mm

Country of Origin

Poland