Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP56, Viewing Window, 400 mm x 400 mm x 200mm

RS Stock No.: 217-5185Brand: RittalManufacturers Part No.: 1448
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Rittal

External Height

400 mm

External Width

400 mm

External Depth

200mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

Yes

IP Rating

IP56

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

IK Rating

IK09

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP56, Viewing Window, 400 mm x 400 mm x 200mm

P.O.A.

Rittal AX Series Fibreglass Reinforced Polyester Wall Box, IP56, Viewing Window, 400 mm x 400 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

External Height

400 mm

External Width

400 mm

External Depth

200mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

Yes

IP Rating

IP56

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

IK Rating

IK09

Country of Origin

Germany