Essentra Threaded Standoff, M4 x M4 Thread, 25mm Body, Steel, Male/Female, 10mm Stud
RS Stock No.: 495-017Brand: Richco

Technical documents
Specifications
Brand
RichcoBody Length
25mm
Thread Size
M4 x M4
Gender Type
Male/Female
Material
Steel
Body Shape
Hex
Stud Length
10mm
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Hole Depth
10mm
Finish
Galvanised
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Essentra Threaded Standoff, M4 x M4 Thread, 25mm Body, Steel, Male/Female, 10mm Stud
1
P.O.A.
Essentra Threaded Standoff, M4 x M4 Thread, 25mm Body, Steel, Male/Female, 10mm Stud
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RichcoBody Length
25mm
Thread Size
M4 x M4
Gender Type
Male/Female
Material
Steel
Body Shape
Hex
Stud Length
10mm
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Hole Depth
10mm
Finish
Galvanised
Country of Origin
France