RF SolutionsENCL-KIT1 1 Button Key Fob Enclosure Kit For Remote Control

RS Stock No.: 451-0652Brand: RF SolutionsManufacturers Part No.: ENCL-KIT1
brand-logo
View all in Remote Control Fobs

Technical documents

Specifications

Number of Buttons

1

Dimensions

36 x 66 x 17mm

Depth

66mm

Height

17mm

Width

36mm

Country of Origin

United Kingdom

Product details

Key Fob Cases for Remote Control Transmitter

Miniature key fob cases suitable for wireless remote control transmitters.

Tough ABS construction
One, two or three-button options
OEM-customisable polycarbonate sticker
Accepts GP23A type battery, RS Part No. 749-2620
Recommended PCB dimensions: 35 x 27mm
Dimensions: 66 x 36 x 17mm

RS Product Codes
451-0652 ENCL-KIT1, 1-Button
451-0668 ENCL-KIT2, 2-Button
451-0674 ENCL-KIT3, 3-Button

Supplied with

Fixing screws, overlay sticker, split ring.

Stock information temporarily unavailable.

₪ 23.72

₪ 23.72 Each (ex VAT)

₪ 27.75

₪ 27.75 Each (inc. VAT)

RF SolutionsENCL-KIT1 1 Button Key Fob Enclosure Kit For Remote Control

₪ 23.72

₪ 23.72 Each (ex VAT)

₪ 27.75

₪ 27.75 Each (inc. VAT)

RF SolutionsENCL-KIT1 1 Button Key Fob Enclosure Kit For Remote Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 23.72
10 - 24₪ 23.61
25 - 49₪ 23.46
50 - 99₪ 23.32
100+₪ 23.18

Technical documents

Specifications

Number of Buttons

1

Dimensions

36 x 66 x 17mm

Depth

66mm

Height

17mm

Width

36mm

Country of Origin

United Kingdom

Product details

Key Fob Cases for Remote Control Transmitter

Miniature key fob cases suitable for wireless remote control transmitters.

Tough ABS construction
One, two or three-button options
OEM-customisable polycarbonate sticker
Accepts GP23A type battery, RS Part No. 749-2620
Recommended PCB dimensions: 35 x 27mm
Dimensions: 66 x 36 x 17mm

RS Product Codes
451-0652 ENCL-KIT1, 1-Button
451-0668 ENCL-KIT2, 2-Button
451-0674 ENCL-KIT3, 3-Button

Supplied with

Fixing screws, overlay sticker, split ring.