Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Renesas Electronics MCU Evaluation Board YRPBRX210

RS Stock No.: 903-1482Brand: Renesas ElectronicsManufacturers Part No.: YRPBRX210
brand-logo

Technical documents

Specifications

Classification

Evaluation Board

Technology

MCU

Processor Family Name

RX

Processor Part Number

RX210

Processor Type

MCU

Country of Origin

United Kingdom

Product details

Evaluation Board for RX210 Microcontrollers

The Renesas Promotional Board for RX210 is designed to evaluate the RX210 Microcontroller (MCU) families. It highlights the balancing performance with power consumption at different low power modes. With a wide range of applications covering consumer, Industrial, general purpose, Medical & Healthcare, smartphone’s and Motor control. The Board comes complete with a software suite, an integrated Segger J-Link on chip debugger as well as a compiler to evaluate the RX210 series.

Stock information temporarily unavailable.

₪ 630.94

₪ 630.94 Each (ex VAT)

₪ 738.20

₪ 738.20 Each (inc. VAT)

Renesas Electronics MCU Evaluation Board YRPBRX210

₪ 630.94

₪ 630.94 Each (ex VAT)

₪ 738.20

₪ 738.20 Each (inc. VAT)

Renesas Electronics MCU Evaluation Board YRPBRX210
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Classification

Evaluation Board

Technology

MCU

Processor Family Name

RX

Processor Part Number

RX210

Processor Type

MCU

Country of Origin

United Kingdom

Product details

Evaluation Board for RX210 Microcontrollers

The Renesas Promotional Board for RX210 is designed to evaluate the RX210 Microcontroller (MCU) families. It highlights the balancing performance with power consumption at different low power modes. With a wide range of applications covering consumer, Industrial, general purpose, Medical & Healthcare, smartphone’s and Motor control. The Board comes complete with a software suite, an integrated Segger J-Link on chip debugger as well as a compiler to evaluate the RX210 series.