Technical documents
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
5
Input Current Type
DC
Maximum Input Current
20 mA
Isolation Voltage
5 kVrms
Series
RV1S9213A
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Renesas, RV1S9213ACCSP-10YV#SC0 DC Input Optocoupler, Surface Mount, 5-Pin
20
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Renesas, RV1S9213ACCSP-10YV#SC0 DC Input Optocoupler, Surface Mount, 5-Pin
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsMounting Type
Surface Mount
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
5
Input Current Type
DC
Maximum Input Current
20 mA
Isolation Voltage
5 kVrms
Series
RV1S9213A