Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Renesas Electronics RC22504A000GNK#BB0, Frequency Synthesizer 6 24-Pin 24-QFN

RS Stock No.: 230-6592Brand: Renesas ElectronicsManufacturers Part No.: RC22504A000GNK#BB0
brand-logo
View all in Clock Synthesizers

Technical documents

Specifications

Conversion Rate

20Gsps

Maximum Output Frequency

180MHz

Number of Elements per Chip

6

Mounting Type

Surface Mount

Package Type

24-QFN

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Renesas Electronics RC22504A000GNK#BB0, Frequency Synthesizer 6 24-Pin 24-QFN
Select packaging type

P.O.A.

Renesas Electronics RC22504A000GNK#BB0, Frequency Synthesizer 6 24-Pin 24-QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Conversion Rate

20Gsps

Maximum Output Frequency

180MHz

Number of Elements per Chip

6

Mounting Type

Surface Mount

Package Type

24-QFN

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more