Technical documents
Specifications
Brand
Renesas ElectronicsFamily Name
RA4M1
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Program Memory Size
256 kB
Maximum Frequency
48MHz
RAM Size
32 kB
USB Channels
1
Number of SPI Channels
2
Number of UART Channels
1
Number of I2C Channels
2
Typical Operating Supply Voltage
1.6 → 5.5 V
Number of CAN Channels
1
Number of USART Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Number of ADC Units
3
Maximum Operating Temperature
+105 °C
Length
14mm
ADCs
11 x 14 bit, 14 x 14 bit, 18 x 14 bit
Height
1.7mm
Number of LIN Channels
0
Width
14mm
Dimensions
14 x 14 x 1.7mm
Pulse Width Modulation
16-bit x 6 , 32-bit x 2
Program Memory Type
Flash
P.O.A.
Each (In a Tray of 90) (ex VAT)
90
P.O.A.
Each (In a Tray of 90) (ex VAT)
90
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsFamily Name
RA4M1
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Program Memory Size
256 kB
Maximum Frequency
48MHz
RAM Size
32 kB
USB Channels
1
Number of SPI Channels
2
Number of UART Channels
1
Number of I2C Channels
2
Typical Operating Supply Voltage
1.6 → 5.5 V
Number of CAN Channels
1
Number of USART Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Number of ADC Units
3
Maximum Operating Temperature
+105 °C
Length
14mm
ADCs
11 x 14 bit, 14 x 14 bit, 18 x 14 bit
Height
1.7mm
Number of LIN Channels
0
Width
14mm
Dimensions
14 x 14 x 1.7mm
Pulse Width Modulation
16-bit x 6 , 32-bit x 2
Program Memory Type
Flash