Technical documents
Specifications
Brand
Renesas ElectronicsFamily Name
RX130
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
RX
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
32MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Instruction Set Architecture
CISC Harvard
Maximum Number of Ethernet Channels
0
ADCs
14 x 12 bit
Length
10.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (4 x 8 bit), 1 (6 x 16 bit), 1 (2 x 16 bit)
Dimensions
10.1 x 10.1 x 1.55mm
Width
10.1mm
Height
1.55mm
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Country of Origin
China
Product details
RX130 Microcontrollers
The RX130 family of 32-bit microcontrollers features enhanced touch key support and up to +5V operation. Touch keys are now able to be applied to a variety of materials such as wood, as well as the usual acrylic or glass. The RX130 Touch feature is ideal for consumer electronics products that are used in wet environments such as in the kitchen or bath. Supports the IEC/UL60730 safety standard for consumer electronics with its built-in functional safety hardware.
32MHz 32-bit RX core microcontroller
32-bit multiplier/divider with multiply-accumulate
Up to 36-channel Capacitive Touch Interface Unit
Temperature sensor
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
CRC Calculator
Standards
IEC 60730
₪ 80.31
₪ 40.155 Each (In a Pack of 2) (ex VAT)
₪ 93.96
₪ 46.981 Each (In a Pack of 2) (inc. VAT)
Standard
2
₪ 80.31
₪ 40.155 Each (In a Pack of 2) (ex VAT)
₪ 93.96
₪ 46.981 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | ₪ 40.155 | ₪ 80.31 |
20 - 38 | ₪ 33.96 | ₪ 67.92 |
40 - 198 | ₪ 31.02 | ₪ 62.04 |
200 - 398 | ₪ 28.74 | ₪ 57.48 |
400+ | ₪ 26.325 | ₪ 52.65 |
Technical documents
Specifications
Brand
Renesas ElectronicsFamily Name
RX130
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
RX
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
32MHz
RAM Size
16 kB
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Instruction Set Architecture
CISC Harvard
Maximum Number of Ethernet Channels
0
ADCs
14 x 12 bit
Length
10.1mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (4 x 8 bit), 1 (6 x 16 bit), 1 (2 x 16 bit)
Dimensions
10.1 x 10.1 x 1.55mm
Width
10.1mm
Height
1.55mm
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Country of Origin
China
Product details
RX130 Microcontrollers
The RX130 family of 32-bit microcontrollers features enhanced touch key support and up to +5V operation. Touch keys are now able to be applied to a variety of materials such as wood, as well as the usual acrylic or glass. The RX130 Touch feature is ideal for consumer electronics products that are used in wet environments such as in the kitchen or bath. Supports the IEC/UL60730 safety standard for consumer electronics with its built-in functional safety hardware.
32MHz 32-bit RX core microcontroller
32-bit multiplier/divider with multiply-accumulate
Up to 36-channel Capacitive Touch Interface Unit
Temperature sensor
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
CRC Calculator
Standards
IEC 60730