Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Renesas Electronics, 32bit RX, RX113 Microcontroller, 32MHz, 256 kB Flash, 64-Pin LQFP

RS Stock No.: 234-7139PBrand: Renesas ElectronicsManufacturers Part No.: R5F51136ADFM#3A
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

RX113

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

1

Number of SPI Channels

7

Number of UART Channels

6

Number of I2C Channels

7

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

11 x 12 bit

Height

1.7mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Renesas Electronics, 32bit RX, RX113 Microcontroller, 32MHz, 256 kB Flash, 64-Pin LQFP
Select packaging type

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Renesas Electronics, 32bit RX, RX113 Microcontroller, 32MHz, 256 kB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

RX113

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

1

Number of SPI Channels

7

Number of UART Channels

6

Number of I2C Channels

7

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

11 x 12 bit

Height

1.7mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more