Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller MCU, 32MHz, 96 kB Flash, 100-Pin LFQFP

RS Stock No.: 261-5987Brand: Renesas ElectronicsManufacturers Part No.: R5F100PFAFB#30
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

RL78/G13

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

96 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of SPI Channels

7

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

8

Typical Operating Supply Voltage

1.6 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

20 x 8/10 bit

Height

1.6mm

Number of LIN Channels

1

Width

14mm

Dimensions

12 x 12 x 1.6mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 90) (ex VAT)

Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller MCU, 32MHz, 96 kB Flash, 100-Pin LFQFP

P.O.A.

Each (In a Tray of 90) (ex VAT)

Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller MCU, 32MHz, 96 kB Flash, 100-Pin LFQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Family Name

RL78/G13

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

96 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of SPI Channels

7

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

8

Typical Operating Supply Voltage

1.6 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

20 x 8/10 bit

Height

1.6mm

Number of LIN Channels

1

Width

14mm

Dimensions

12 x 12 x 1.6mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more