Technical documents
Specifications
Brand
Renesas ElectronicsIC Type
Line Transceiver IC
Number of Transmitters
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Stock information temporarily unavailable.
P.O.A.
Renesas Electronics ISL81487EIPZ Line Transceiver, 8-Pin PDIP
1
P.O.A.
Renesas Electronics ISL81487EIPZ Line Transceiver, 8-Pin PDIP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Renesas ElectronicsIC Type
Line Transceiver IC
Number of Transmitters
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8