Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Renesas Electronics HIP4080AIPZ MOSFET Gate Driver 4, 2.5 A, 15V 20-Pin, PDIP

RS Stock No.: 921-5431PBrand: Renesas ElectronicsManufacturers Part No.: HIP4080AIPZ
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Logic Type

CMOS, TTL

Output Current

2.5 A

Supply Voltage

15V

Pin Count

20

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

4

Topology

Full Bridge

High and Low Sides Dependency

Independent

Number of Drivers

4

Bridge Type

Full Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Product details

Half Bridge, Full Bridge and Three Phase Drivers, Intersil

Voltage up to 100 V
High Performance Input-to-Output Propagation Delay

MOSFET & IGBT Drivers, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 45.99

₪ 22.995 Each (Supplied in a Tube) (ex VAT)

₪ 53.81

₪ 26.904 Each (Supplied in a Tube) (inc. VAT)

Renesas Electronics HIP4080AIPZ MOSFET Gate Driver 4, 2.5 A, 15V 20-Pin, PDIP
Select packaging type

₪ 45.99

₪ 22.995 Each (Supplied in a Tube) (ex VAT)

₪ 53.81

₪ 26.904 Each (Supplied in a Tube) (inc. VAT)

Renesas Electronics HIP4080AIPZ MOSFET Gate Driver 4, 2.5 A, 15V 20-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Logic Type

CMOS, TTL

Output Current

2.5 A

Supply Voltage

15V

Pin Count

20

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

4

Topology

Full Bridge

High and Low Sides Dependency

Independent

Number of Drivers

4

Bridge Type

Full Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Product details

Half Bridge, Full Bridge and Three Phase Drivers, Intersil

Voltage up to 100 V
High Performance Input-to-Output Propagation Delay

MOSFET & IGBT Drivers, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more