Technical documents
Specifications
Brand
Renesas ElectronicsLogic Type
CMOS
Output Current
2 A
Supply Voltage
9 → 14V
Pin Count
8
Package Type
8-SOIC
Fall Time
10ns
Driver Type
MOSFET
Country of Origin
China
P.O.A.
Each (In a Pack of 2) (ex VAT)
Renesas Electronics HIP2100IBZT MOSFET Gate Driver, 2 A, 9 → 14V 8-Pin, 8-SOIC
Select packaging type
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Renesas Electronics HIP2100IBZT MOSFET Gate Driver, 2 A, 9 → 14V 8-Pin, 8-SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Renesas ElectronicsLogic Type
CMOS
Output Current
2 A
Supply Voltage
9 → 14V
Pin Count
8
Package Type
8-SOIC
Fall Time
10ns
Driver Type
MOSFET
Country of Origin
China