Renesas Electronics Through Hole, 3-pin, TRIAC, 1500V, Gate Trigger 3V 1500V

RS Stock No.: 234-7063Brand: Renesas ElectronicsManufacturers Part No.: BCR20RM-30LA#B00
brand-logo
View all in TRIACs

Technical documents

Specifications

Rated Average On-State Current

20A

Mounting Type

Through Hole

Package Type

TO-3PFM

Repetitive Peak Reverse Voltage

1500V

Pin Count

3

Maximum Gate Trigger Voltage

3V

Repetitive Peak Forward Blocking Voltage

1500V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 30) (ex VAT)

Renesas Electronics Through Hole, 3-pin, TRIAC, 1500V, Gate Trigger 3V 1500V

P.O.A.

Each (In a Tube of 30) (ex VAT)

Renesas Electronics Through Hole, 3-pin, TRIAC, 1500V, Gate Trigger 3V 1500V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Rated Average On-State Current

20A

Mounting Type

Through Hole

Package Type

TO-3PFM

Repetitive Peak Reverse Voltage

1500V

Pin Count

3

Maximum Gate Trigger Voltage

3V

Repetitive Peak Forward Blocking Voltage

1500V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more