Technical documents
Specifications
Brand
RelpolCoil Voltage
110V ac
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
440V
Maximum Switching Voltage DC
24V dc
Length
35mm
Coil Resistance
3450Ω
Coil Power
1.6W
Depth
54.4mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
R3N
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2.5kV ac
Height
35mm
Life
200000 (Electrical) cycles, 20000000 (Mechanical) cycles
Application
General Purpose
Country of Origin
Poland
Product details
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.
R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant
₪ 47.02
₪ 47.02 Each (ex VAT)
₪ 55.01
₪ 55.01 Each (inc. VAT)
1
₪ 47.02
₪ 47.02 Each (ex VAT)
₪ 55.01
₪ 55.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 47.02 |
5 - 9 | ₪ 46.30 |
10+ | ₪ 45.03 |
Technical documents
Specifications
Brand
RelpolCoil Voltage
110V ac
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
440V
Maximum Switching Voltage DC
24V dc
Length
35mm
Coil Resistance
3450Ω
Coil Power
1.6W
Depth
54.4mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
R3N
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2.5kV ac
Height
35mm
Life
200000 (Electrical) cycles, 20000000 (Mechanical) cycles
Application
General Purpose
Country of Origin
Poland
Product details
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.
R2N (2 CO), R3N (3 CO) and R4N (4 CO)
Miniature dimensions
Cadmium-free contacts
AC and DC coils
Relays may be provided with test buttons (non latching) and plugs
RoHS compliant