Red Lion CUB4 LCD Digital Panel Multi-Function Meter, 33mm x 68mm

RS Stock No.: 158-7485Brand: Red LionManufacturers Part No.: CUB4LP40Distrelec Article No.: 30229617
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Depth

53.6mm

Minimum Temperature

0°C

Maximum Temperature

+60°C

Series

CUB4

Distrelec Product Id

30229617

Country of Origin

United States

Product details

Current loop measurement device CUB4 LP / CL - 4 → 20 mA, LCD, 15 mm character height

CUB4CL / LP devices are 3.5-digit mA process displays with zero point and scalable ranges
Input can be 4 → 20 or 10 → 50 mA
Self-supplied from this current loop
Backlighting (with separate supply or from the current loop) further increases the legibility range

LCD 4 to 20mA Current Loop Powered Meters

You may be interested in
Stock information temporarily unavailable.

₪ 1,028.88

₪ 1,028.88 Each (ex VAT)

₪ 1,203.79

₪ 1,203.79 Each (inc. VAT)

Red Lion CUB4 LCD Digital Panel Multi-Function Meter, 33mm x 68mm

₪ 1,028.88

₪ 1,028.88 Each (ex VAT)

₪ 1,203.79

₪ 1,203.79 Each (inc. VAT)

Red Lion CUB4 LCD Digital Panel Multi-Function Meter, 33mm x 68mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Depth

53.6mm

Minimum Temperature

0°C

Maximum Temperature

+60°C

Series

CUB4

Distrelec Product Id

30229617

Country of Origin

United States

Product details

Current loop measurement device CUB4 LP / CL - 4 → 20 mA, LCD, 15 mm character height

CUB4CL / LP devices are 3.5-digit mA process displays with zero point and scalable ranges
Input can be 4 → 20 or 10 → 50 mA
Self-supplied from this current loop
Backlighting (with separate supply or from the current loop) further increases the legibility range

LCD 4 to 20mA Current Loop Powered Meters

You may be interested in