Technical documents
Specifications
Brand
RecomAccessory Type
Evaluation Board
For Use With
RPM-3.0 Buck Regulator Modules
Series
RPM-3.0
Input Voltage
3 → 17V dc
Output Voltage
3.3V dc
Filter Type
EMI
Output Current
3A
AC or DC Output Voltage
dc
Supply Voltage
3 → 17V dc
AC or DC Input Voltage
dc
Output Type
Current, Voltage
₪ 372.60
₪ 372.60 Each (ex VAT)
₪ 435.94
₪ 435.94 Each (inc. VAT)
1
₪ 372.60
₪ 372.60 Each (ex VAT)
₪ 435.94
₪ 435.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RecomAccessory Type
Evaluation Board
For Use With
RPM-3.0 Buck Regulator Modules
Series
RPM-3.0
Input Voltage
3 → 17V dc
Output Voltage
3.3V dc
Filter Type
EMI
Output Current
3A
AC or DC Output Voltage
dc
Supply Voltage
3 → 17V dc
AC or DC Input Voltage
dc
Output Type
Current, Voltage