Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Recom RP30 EW DC-DC Converter, ±15V dc/ ±1A Output, 10 → 40 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 166-9038Brand: RecomManufacturers Part No.: RP30-2415DEW
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

10 → 40 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

±1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

1.6 x 2 in

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

40.6mm

Series

RP30 EW

Load Regulation

±0.1%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 30W Single/Dual and 49W Triple Output Regulated Isolated DC-DC Converter - RP30-TA Series

Regulated outputs
L-C input filter
Output current up to 8A
Six sided continuous shield
High efficiency
Isolation voltage 1.6kV
Industrial standard package size
4:1 wide input range
Input voltage ±1% max
Nickel coated copper case

Approvals

UL recognised

Standards

EN60950, UL1950, CSA950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 3,804.68

₪ 760.935 1 Tube of 5 (ex VAT)

₪ 4,451.47

₪ 890.294 1 Tube of 5 (inc. VAT)

Recom RP30 EW DC-DC Converter, ±15V dc/ ±1A Output, 10 → 40 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C

₪ 3,804.68

₪ 760.935 1 Tube of 5 (ex VAT)

₪ 4,451.47

₪ 890.294 1 Tube of 5 (inc. VAT)

Recom RP30 EW DC-DC Converter, ±15V dc/ ±1A Output, 10 → 40 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

10 → 40 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

±1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

1.6 x 2 in

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

40.6mm

Series

RP30 EW

Load Regulation

±0.1%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 30W Single/Dual and 49W Triple Output Regulated Isolated DC-DC Converter - RP30-TA Series

Regulated outputs
L-C input filter
Output current up to 8A
Six sided continuous shield
High efficiency
Isolation voltage 1.6kV
Industrial standard package size
4:1 wide input range
Input voltage ±1% max
Nickel coated copper case

Approvals

UL recognised

Standards

EN60950, UL1950, CSA950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more