Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Recom RP30 FW Isolated DC-DC Converter, ±5V dc/ ±3A Output, 9 → 36 V dc Input, 30W, Through Hole, +50°C Max Temp

RS Stock No.: 843-9235Brand: RecomManufacturers Part No.: RP30-2405DFW
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

±3A

Mounting Type

Through Hole

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1600V dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

RP30 FW

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Recom RP30 FW Isolated DC-DC Converter, ±5V dc/ ±3A Output, 9 → 36 V dc Input, 30W, Through Hole, +50°C Max Temp

P.O.A.

Recom RP30 FW Isolated DC-DC Converter, ±5V dc/ ±3A Output, 9 → 36 V dc Input, 30W, Through Hole, +50°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

±3A

Mounting Type

Through Hole

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

1600V dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

RP30 FW

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more