Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Recom REC5 DC-DC Converter, ±5V dc/ ±500mA Output, 18 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -25°C

RS Stock No.: 473-5520Brand: RecomManufacturers Part No.: REC5-2405DRW/H4/A
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

±500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

4kV dc

Length

32mm

Depth

10.2mm

Series

REC5

Minimum Temperature

-25°C

Medical Approved

Yes

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5-H4/A Series

5W DIP24 Package
2:1 wide range input
Regulated output
4kV(dc) Isolation
0.2% line regulation
Continous short circuit protection
UL94V-0 package material
Typical efficiency to 85%

Standards

EN60950-1, UL60950-1, EN60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 219.58

₪ 219.58 Each (ex VAT)

₪ 256.91

₪ 256.91 Each (inc. VAT)

Recom REC5 DC-DC Converter, ±5V dc/ ±500mA Output, 18 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -25°C

₪ 219.58

₪ 219.58 Each (ex VAT)

₪ 256.91

₪ 256.91 Each (inc. VAT)

Recom REC5 DC-DC Converter, ±5V dc/ ±500mA Output, 18 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -25°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 219.58
5 - 9₪ 214.04
10 - 24₪ 212.73
25 - 49₪ 211.41
50+₪ 209.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

±500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

4kV dc

Length

32mm

Depth

10.2mm

Series

REC5

Minimum Temperature

-25°C

Medical Approved

Yes

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5-H4/A Series

5W DIP24 Package
2:1 wide range input
Regulated output
4kV(dc) Isolation
0.2% line regulation
Continous short circuit protection
UL94V-0 package material
Typical efficiency to 85%

Standards

EN60950-1, UL60950-1, EN60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more