Recom REC5 DC-DC Converter, ±12V dc/ ±210mA Output, 9 → 18 V dc Input, 5W, Through Hole, +75°C Max Temp -25°C

RS Stock No.: 473-5514Brand: RecomManufacturers Part No.: REC5-1212DRW/H4/A
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

5W

Input Voltage Nominal

12 V dc

Output Current

±210mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

4kV dc

Depth

10.2mm

Length

32mm

Series

REC5

Minimum Temperature

-25°C

Medical Approved

Yes

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5-H4/A Series

5W DIP24 Package
2:1 wide range input
Regulated output
4kV(dc) Isolation
0.2% line regulation
Continous short circuit protection
UL94V-0 package material
Typical efficiency to 85%

Standards

EN60950-1, UL60950-1, EN60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 231.80

₪ 231.80 Each (ex VAT)

₪ 271.21

₪ 271.21 Each (inc. VAT)

Recom REC5 DC-DC Converter, ±12V dc/ ±210mA Output, 9 → 18 V dc Input, 5W, Through Hole, +75°C Max Temp -25°C

₪ 231.80

₪ 231.80 Each (ex VAT)

₪ 271.21

₪ 271.21 Each (inc. VAT)

Recom REC5 DC-DC Converter, ±12V dc/ ±210mA Output, 9 → 18 V dc Input, 5W, Through Hole, +75°C Max Temp -25°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

5W

Input Voltage Nominal

12 V dc

Output Current

±210mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

4kV dc

Depth

10.2mm

Length

32mm

Series

REC5

Minimum Temperature

-25°C

Medical Approved

Yes

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5-H4/A Series

5W DIP24 Package
2:1 wide range input
Regulated output
4kV(dc) Isolation
0.2% line regulation
Continous short circuit protection
UL94V-0 package material
Typical efficiency to 85%

Standards

EN60950-1, UL60950-1, EN60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more