Recom Isolated DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 543-7817Brand: RecomManufacturers Part No.: REC3-2405SRWZ/H1/A
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1000V dc

Depth

10.2mm

Length

32mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Recom Isolated DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
Select packaging type

P.O.A.

Recom Isolated DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1000V dc

Depth

10.2mm

Length

32mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more