Recom REC10 Isolated DC-DC Converter, 3.3V dc/ 2A Output, 18 → 36 V dc Input, 10W, Through Hole, +81°C Max Temp

RS Stock No.: 843-9406Brand: RecomManufacturers Part No.: REC10-243.3SRW/H2/A/M
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

2000V dc

Width

20.3mm

Depth

10.2mm

Length

32mm

Series

REC10

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

84 → 85%

Maximum Temperature

+81°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Recom REC10 Isolated DC-DC Converter, 3.3V dc/ 2A Output, 18 → 36 V dc Input, 10W, Through Hole, +81°C Max Temp

P.O.A.

Recom REC10 Isolated DC-DC Converter, 3.3V dc/ 2A Output, 18 → 36 V dc Input, 10W, Through Hole, +81°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Recom

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

2000V dc

Width

20.3mm

Depth

10.2mm

Length

32mm

Series

REC10

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

84 → 85%

Maximum Temperature

+81°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more