Technical documents
Specifications
Brand
RecomOutput Voltage
1.8V dc
Output Current
100mA
Input Voltage
0.65 → 1.3V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
93%
Ripple And Noise
100mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Series
R-78S
Line Regulation
±0.3%
Load Regulation
±1%
Length
11.6mm
Maximum Input Current
7µA
Width
8.5mm
Depth
10.4mm
Protection Features
Over Temperature Protection, Short Circuit Protection
Switching Frequency Range
1200kHz
Weight
2g
MTBF
6963 x 10^3 h, 89365 x 10^3 h
Power Signal Conversion Type
DC-DC
Country of Origin
Taiwan, Province Of China
₪ 48.78
₪ 48.78 Each (ex VAT)
₪ 57.07
₪ 57.07 Each (inc. VAT)
1
₪ 48.78
₪ 48.78 Each (ex VAT)
₪ 57.07
₪ 57.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 48.78 |
5 - 9 | ₪ 47.52 |
10 - 24 | ₪ 47.28 |
25 - 49 | ₪ 47.14 |
50+ | ₪ 46.60 |
Technical documents
Specifications
Brand
RecomOutput Voltage
1.8V dc
Output Current
100mA
Input Voltage
0.65 → 1.3V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
93%
Ripple And Noise
100mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Series
R-78S
Line Regulation
±0.3%
Load Regulation
±1%
Length
11.6mm
Maximum Input Current
7µA
Width
8.5mm
Depth
10.4mm
Protection Features
Over Temperature Protection, Short Circuit Protection
Switching Frequency Range
1200kHz
Weight
2g
MTBF
6963 x 10^3 h, 89365 x 10^3 h
Power Signal Conversion Type
DC-DC
Country of Origin
Taiwan, Province Of China