Recom DC-DC Converter, 5V dc/ 2A Output, 9 → 32 V dc Input, 18W, Through Hole, +85°C Max Temp -40°C Min Temp

RS Stock No.: 166-8957Brand: RecomManufacturers Part No.: R-625.0P
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 32 V dc

Power Rating

18W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

No

Number of Outputs

1

Package

SIP

Width

9.1mm

Depth

15mm

Length

32.2mm

Load Regulation

±1%

Efficiency

90%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

R-6xxxP & R-5xxxP Series

Adjustable positive step down integrated switching regulator
Adjustable output voltage
Overload protection
Wide input range
R-5xxxPA series has auto-sense function
Continuous short circuit protection
Remote on/off control
Efficiency up to 96%
SIP12 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 2,524.05

₪ 168.27 1 Tube of 15 (ex VAT)

₪ 2,953.14

₪ 196.876 1 Tube of 15 (inc. VAT)

Recom DC-DC Converter, 5V dc/ 2A Output, 9 → 32 V dc Input, 18W, Through Hole, +85°C Max Temp -40°C Min Temp

₪ 2,524.05

₪ 168.27 1 Tube of 15 (ex VAT)

₪ 2,953.14

₪ 196.876 1 Tube of 15 (inc. VAT)

Recom DC-DC Converter, 5V dc/ 2A Output, 9 → 32 V dc Input, 18W, Through Hole, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 32 V dc

Power Rating

18W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

No

Number of Outputs

1

Package

SIP

Width

9.1mm

Depth

15mm

Length

32.2mm

Load Regulation

±1%

Efficiency

90%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

R-6xxxP & R-5xxxP Series

Adjustable positive step down integrated switching regulator
Adjustable output voltage
Overload protection
Wide input range
R-5xxxPA series has auto-sense function
Continuous short circuit protection
Remote on/off control
Efficiency up to 96%
SIP12 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more