Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Recom, AC-DC Converter 2-Pin, 1 x 1 in RACM06E-3.3SK/277

RS Stock No.: 274-3484Brand: RecomManufacturers Part No.: 20001556
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Brand

Recom

Maximum Input Voltage

305 V dc

Maximum Output Voltage

3.3 V dc

Mounting Type

Through Hole

Pin Count

2

Maximum Output Current

1.818A

Dimensions

25.4 x 25.4 x 16.7mm

Package Type

1 x 1 in

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Recom, AC-DC Converter 2-Pin, 1 x 1 in RACM06E-3.3SK/277
Select packaging type

P.O.A.

Recom, AC-DC Converter 2-Pin, 1 x 1 in RACM06E-3.3SK/277
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Recom

Maximum Input Voltage

305 V dc

Maximum Output Voltage

3.3 V dc

Mounting Type

Through Hole

Pin Count

2

Maximum Output Current

1.818A

Dimensions

25.4 x 25.4 x 16.7mm

Package Type

1 x 1 in

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more