Technical documents
Specifications
Product details
RCM4300 RabbitCore® Industrial Single-Board Controller
The RCM4300 RabbitCore processor module offers the features and performance to support data encryption, secure data transmission and web server applications. The RCM4300 module provides the capability to use up to 1GB mass storage with the industry-standard miniSD™ memory cards which can be 'hot-swapped' without powering down the module. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger. The RCM4300 supports a FAT file system for mass storage with the on-board SD card. Also supported are RabbitWeb for creating dynamic HTML interfaces, and Rabbits Transport Layer Security (TLS/SSL) implementation for secure web transactions.
58.98MHz Rabbit 4000 MPU
Spectrum spreader for reduced EMI (radiated emissions)
On-board 2MB serial Flash program memory
On-board 1MB program execution SRAM
On-board 512KB data SRAM (battery-backable)
Watchdog supervisor
28 x GPIO ports
Up to 5 x serial ports
8-channel 12-bit ADC inputs (or 4-channel 11-bit Differential inputs)
4 x PWM outputs
2 x Quadrature Encoder inputs
10/100 Ethernet connectivity via RJ45 socket
MiniSD card slot (up to 1GB)
Battery-backable Real-Time Clock (RTC)
Connectors: 50-pin IDC signal header, 10-pin IDC programming header
Power supply: +3.3Vdc @ 350mA
Operating temperature range: -20 to +85°C (without SD card)
Dimensions: 72 x 47 x 21mm
Rabbit - Digi International
Embedded Controllers and Device Servers for the Industrial environment.
₪ 18,544.50
₪ 1,545.375 Each (In a Tray of 12) (ex VAT)
₪ 21,697.06
₪ 1,808.089 Each (In a Tray of 12) (inc. VAT)
12
₪ 18,544.50
₪ 1,545.375 Each (In a Tray of 12) (ex VAT)
₪ 21,697.06
₪ 1,808.089 Each (In a Tray of 12) (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
RCM4300 RabbitCore® Industrial Single-Board Controller
The RCM4300 RabbitCore processor module offers the features and performance to support data encryption, secure data transmission and web server applications. The RCM4300 module provides the capability to use up to 1GB mass storage with the industry-standard miniSD™ memory cards which can be 'hot-swapped' without powering down the module. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger. The RCM4300 supports a FAT file system for mass storage with the on-board SD card. Also supported are RabbitWeb for creating dynamic HTML interfaces, and Rabbits Transport Layer Security (TLS/SSL) implementation for secure web transactions.
58.98MHz Rabbit 4000 MPU
Spectrum spreader for reduced EMI (radiated emissions)
On-board 2MB serial Flash program memory
On-board 1MB program execution SRAM
On-board 512KB data SRAM (battery-backable)
Watchdog supervisor
28 x GPIO ports
Up to 5 x serial ports
8-channel 12-bit ADC inputs (or 4-channel 11-bit Differential inputs)
4 x PWM outputs
2 x Quadrature Encoder inputs
10/100 Ethernet connectivity via RJ45 socket
MiniSD card slot (up to 1GB)
Battery-backable Real-Time Clock (RTC)
Connectors: 50-pin IDC signal header, 10-pin IDC programming header
Power supply: +3.3Vdc @ 350mA
Operating temperature range: -20 to +85°C (without SD card)
Dimensions: 72 x 47 x 21mm
Rabbit - Digi International
Embedded Controllers and Device Servers for the Industrial environment.