Technical documents
Specifications
Brand
QANTEKStandard Frequency
16MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
2
Length
5mm
Width_SC_PC
3.2mm
Height
1.1mm
Dimensions
5 x 3.2 x 1.1mm
Frequency Tolerance
±20ppm
Frequency Stability
±30ppm
Series Resistance
60Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
QC5CB
Crystals 5x3.2mm Ceramic case
₪ 194.25
₪ 3.885 Each (Supplied on a Reel) (ex VAT)
₪ 227.27
₪ 4.545 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
₪ 194.25
₪ 3.885 Each (Supplied on a Reel) (ex VAT)
₪ 227.27
₪ 4.545 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
50 - 95 | ₪ 3.885 | ₪ 19.42 |
100 - 245 | ₪ 3.60 | ₪ 18.00 |
250 - 495 | ₪ 3.42 | ₪ 17.10 |
500+ | ₪ 3.225 | ₪ 16.12 |
Technical documents
Specifications
Brand
QANTEKStandard Frequency
16MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
2
Length
5mm
Width_SC_PC
3.2mm
Height
1.1mm
Dimensions
5 x 3.2 x 1.1mm
Frequency Tolerance
±20ppm
Frequency Stability
±30ppm
Series Resistance
60Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details