Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Pycom Case for Expansion Board, LoPy, WiPy, Transparent

RS Stock No.: 125-9538Brand: PycomManufacturers Part No.: Pycase Grey
brand-logo
View all in Development Board Enclosures

Technical documents

Specifications

Brand

Pycom

For Use With

Expansion Board, LoPy, WiPy

Colour

Transparent

External Dimensions

65 x 77 x 28.5mm

Body Material

Plastic

Country of Origin

China

Product details

Pycom Cases for WiPy/LoPy/SiPy Development Boards

Protect your Pycom board with the PyCase. They measure 65 x 77 x 28.5 mm and are available in a choice of 4 transparent colours:

Clear - RS 125-9539
Grey - RS 125-9538
Blue - RS 125-9537
Green - RS 125-9536

The PyCase is suitable for the following Pycom development boards:

WiPy - RS 125-9531
LoPy - RS 125-9532
SiPy - RS 125-9533 / 125-9540

WLAN (WiFi) - Pycom

Stock information temporarily unavailable.

₪ 109.82

₪ 109.82 Each (ex VAT)

₪ 128.49

₪ 128.49 Each (inc. VAT)

Pycom Case for Expansion Board, LoPy, WiPy, Transparent

₪ 109.82

₪ 109.82 Each (ex VAT)

₪ 128.49

₪ 128.49 Each (inc. VAT)

Pycom Case for Expansion Board, LoPy, WiPy, Transparent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pycom

For Use With

Expansion Board, LoPy, WiPy

Colour

Transparent

External Dimensions

65 x 77 x 28.5mm

Body Material

Plastic

Country of Origin

China

Product details

Pycom Cases for WiPy/LoPy/SiPy Development Boards

Protect your Pycom board with the PyCase. They measure 65 x 77 x 28.5 mm and are available in a choice of 4 transparent colours:

Clear - RS 125-9539
Grey - RS 125-9538
Blue - RS 125-9537
Green - RS 125-9536

The PyCase is suitable for the following Pycom development boards:

WiPy - RS 125-9531
LoPy - RS 125-9532
SiPy - RS 125-9533 / 125-9540

WLAN (WiFi) - Pycom