Puma Safety Blue Steel Toe Capped Safety Trainers, UK 8, EU 42

RS Stock No.: 161-7386Brand: Puma SafetyManufacturers Part No.: 643610
brand-logo
View all in Safety Trainers

Technical documents

Specifications

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Blue

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Acid, Anti Slip, Oil

Additional Safety Features

P

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

₪ 929.79

₪ 929.79 1 Pair (ex VAT)

₪ 1,087.85

₪ 1,087.85 1 Pair (inc. VAT)

Puma Safety Blue Steel Toe Capped Safety Trainers, UK 8, EU 42

₪ 929.79

₪ 929.79 1 Pair (ex VAT)

₪ 1,087.85

₪ 1,087.85 1 Pair (inc. VAT)

Puma Safety Blue Steel Toe Capped Safety Trainers, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Blue

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Acid, Anti Slip, Oil

Additional Safety Features

P

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

China

You may be interested in