Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Pulse 170 μH ±20% Toroidal Inductor, 5A Idc, 50mΩ Rdc, PE-92113

RS Stock No.: 173-2199Brand: PulseManufacturers Part No.: PE-92113NL
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Pulse

Inductance

170 μH

Maximum dc Current

5A

Mounting Type

Radial

Maximum DC Resistance

50mΩ

Tolerance

±20%

Diameter

41.91mm

Depth

17.78mm

Dimensions

41.91 (Dia.) x 17.78mm

Lead Pitch

12.7mm

Series

PE-92113

Lead Diameter

1.0668mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Pulse PE Series Toroid Power Chokes

Pulse toroid power inductors for general purpose use and ripple filters. These toroid power inductors are available in three styles, vertical, low profile and KlipMount™.

SMPS averaging filter
Single-layer designs
Can be used as differential mode inductors in EMI filters

Pulse Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,417.50

₪ 47.25 Each (In a Tube of 30) (ex VAT)

₪ 1,658.48

₪ 55.282 Each (In a Tube of 30) (inc. VAT)

Pulse 170 μH ±20% Toroidal Inductor, 5A Idc, 50mΩ Rdc, PE-92113

₪ 1,417.50

₪ 47.25 Each (In a Tube of 30) (ex VAT)

₪ 1,658.48

₪ 55.282 Each (In a Tube of 30) (inc. VAT)

Pulse 170 μH ±20% Toroidal Inductor, 5A Idc, 50mΩ Rdc, PE-92113
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Pulse

Inductance

170 μH

Maximum dc Current

5A

Mounting Type

Radial

Maximum DC Resistance

50mΩ

Tolerance

±20%

Diameter

41.91mm

Depth

17.78mm

Dimensions

41.91 (Dia.) x 17.78mm

Lead Pitch

12.7mm

Series

PE-92113

Lead Diameter

1.0668mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Country of Origin

China

Product details

Pulse PE Series Toroid Power Chokes

Pulse toroid power inductors for general purpose use and ripple filters. These toroid power inductors are available in three styles, vertical, low profile and KlipMount™.

SMPS averaging filter
Single-layer designs
Can be used as differential mode inductors in EMI filters

Pulse Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more