Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

PULSAR Orange Women Hi Vis Softshell Jacket, 8

RS Stock No.: 237-6741Brand: PULSARManufacturers Part No.: PR705-08
View all in Hi Vis Jackets

Technical documents

Specifications

Brand

PULSAR

Size

8

Colour

Orange

Clothing Type

Work Hoodie

Gender

Women

Hooded

Yes

Material Properties

Waterproof

Lining Material

Polyester

Fitting

Female

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

PULSAR Orange Women Hi Vis Softshell Jacket, 8

P.O.A.

PULSAR Orange Women Hi Vis Softshell Jacket, 8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PULSAR

Size

8

Colour

Orange

Clothing Type

Work Hoodie

Gender

Women

Hooded

Yes

Material Properties

Waterproof

Lining Material

Polyester

Fitting

Female

Country of Origin

China