Provertha 40 Series, Straight, Female, 9 Way, D-sub Connector Kit

RS Stock No.: 729-6475Brand: ProverthaManufacturers Part No.: 40-1092132
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

14mm

Termination Method

Screw Terminal

Housing Material

Zinc Aluminium Alloy

Length

74mm

Width

16.8mm

Depth

35.6mm

Series

40

Dimensions

74 x 16.8 x 35.6mm

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Provertha 40 Series, Straight, Female, 9 Way, D-sub Connector Kit

P.O.A.

Provertha 40 Series, Straight, Female, 9 Way, D-sub Connector Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

14mm

Termination Method

Screw Terminal

Housing Material

Zinc Aluminium Alloy

Length

74mm

Width

16.8mm

Depth

35.6mm

Series

40

Dimensions

74 x 16.8 x 35.6mm

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in