Provertha TMC 25 Way Through Hole D-sub Connector Socket, with 4-40 UNC screwlocks

RS Stock No.: 259-2854Brand: ProverthaManufacturers Part No.: 033672
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Mounting Hardware

4-40 UNC Screwlocks

Current Rating

7.5A

Series

TMC

Series Number

033

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Product details

Dip-soldered connection, straight, threaded bolt and fastening clip

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 42.99

₪ 42.99 Each (ex VAT)

₪ 50.30

₪ 50.30 Each (inc. VAT)

Provertha TMC 25 Way Through Hole D-sub Connector Socket, with 4-40 UNC screwlocks

₪ 42.99

₪ 42.99 Each (ex VAT)

₪ 50.30

₪ 50.30 Each (inc. VAT)

Provertha TMC 25 Way Through Hole D-sub Connector Socket, with 4-40 UNC screwlocks

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9₪ 42.99
10 - 24₪ 39.30
25+₪ 35.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Mounting Hardware

4-40 UNC Screwlocks

Current Rating

7.5A

Series

TMC

Series Number

033

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Product details

Dip-soldered connection, straight, threaded bolt and fastening clip

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more