Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Protector Grey Standard Peak Bump Cap, ABS Protective Material

RS Stock No.: 122-5516Brand: ProtectorManufacturers Part No.: 2031884
brand-logo
View all in Bump Caps

Technical documents

Specifications

Colour

Grey

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS

Cap Material

PA

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

No

Head Size

52 - 65cm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Protector Grey Standard Peak Bump Cap, ABS Protective Material

P.O.A.

Protector Grey Standard Peak Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Colour

Grey

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS

Cap Material

PA

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

No

Head Size

52 - 65cm

Country of Origin

China

You may be interested in