Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Prosensor, EBD10 Series M14 Bayonet Adapter for Use with Thermocouple Sensor Type J Or K With Bayonet Adjustment, 10mm

RS Stock No.: 192-003Brand: ProsensorManufacturers Part No.: EBD10-M14X200
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Accessory Type

Bayonet Adapter

For Use With

Thermocouple Sensor Type J Or K With Bayonet Adjustment

Application

Temperature Sensor

Series

EBD10

Connector Type

Threaded

Connector Size

M14

Probe Diameter

10mm

Bore Size

6.5mm

Material

Nickel Plated Brass

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Prosensor, EBD10 Series M14 Bayonet Adapter for Use with Thermocouple Sensor Type J Or K With Bayonet Adjustment, 10mm

P.O.A.

Prosensor, EBD10 Series M14 Bayonet Adapter for Use with Thermocouple Sensor Type J Or K With Bayonet Adjustment, 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Bayonet Adapter

For Use With

Thermocouple Sensor Type J Or K With Bayonet Adjustment

Application

Temperature Sensor

Series

EBD10

Connector Type

Threaded

Connector Size

M14

Probe Diameter

10mm

Bore Size

6.5mm

Material

Nickel Plated Brass

Country of Origin

France