Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ProGARM Yellow Waterproof Salopettes, S Hi-Vis

RS Stock No.: 260-7321Brand: ProGARMManufacturers Part No.: 9880-HYN-S
brand-logo
View all in Arc Flash Clothing

Technical documents

Specifications

Brand

ProGARM

Size

S

Standards Met

AS/NZS 1906.4/Hi-Vis, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, ASTM F1959, BS5958.2-1991, EN 1149-3/Anti-Static, ISO 11612:2015 (FR), ISO14116/FR, ISO 14116:2015 (FR), NFPA2112 /FR

Hi-Vis

Yes

Colour

Yellow

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

ProGARM Yellow Waterproof Salopettes, S Hi-Vis

P.O.A.

ProGARM Yellow Waterproof Salopettes, S Hi-Vis
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ProGARM

Size

S

Standards Met

AS/NZS 1906.4/Hi-Vis, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, ASTM F1959, BS5958.2-1991, EN 1149-3/Anti-Static, ISO 11612:2015 (FR), ISO14116/FR, ISO 14116:2015 (FR), NFPA2112 /FR

Hi-Vis

Yes

Colour

Yellow

Country of Origin

Bulgaria